Diodes S1B-13-F-T/R technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Moisture Sensitivity Level | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2000ns |
| RoHS | Unconfirmed |
Download the complete datasheet for Diodes S1B-13-F-T/R to view detailed technical specifications.
No datasheet is available for this part.