Diodes SA5.0A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Mount | Through Hole |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA5.0A-T to view detailed technical specifications.
No datasheet is available for this part.