The SA8V0CA-B is a single bidirectional diode with a clamping voltage of 13.6V and a reverse breakdown voltage of 8.89V. It can handle a peak pulse power of 500W and a peak pulse current of 36.7A. The diode is available in a DO-15 package and is suitable for through hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Diodes SA8V0CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.6V |
| Leakage Current | 50uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 36.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA8V0CA-B to view detailed technical specifications.
No datasheet is available for this part.
