The SA9V0A-T is a unidirectional diode with a reverse breakdown voltage of 10V and a peak pulse current of 32.5A. It can withstand a peak pulse power of 500W and has a leakage current of 5uA. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It is RoHS compliant and operates over a temperature range of -65°C to 175°C.
Diodes SA9V0A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA9V0A-T to view detailed technical specifications.
No datasheet is available for this part.