General purpose rectifier diode featuring 1A average rectified current and 30V repetitive reverse voltage. This surface mount component offers a 20A peak non-repetitive surge current and operates within a -65°C to 150°C temperature range. The silicon diode is housed in a compact plastic package, measuring 1.8mm in length, 1.4mm in width, and 1mm in height. It is RoHS and REACH SVHC compliant, supplied on tape and reel.
Diodes SBR130S3-7 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR130S3-7 to view detailed technical specifications.
No datasheet is available for this part.
