Diodes SDA32D20 technical specifications.
| Forward Current | 1A |
| Height | 4.95mm |
| Length | 26.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 6uA |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SDA32D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.