
The SF13-T diode from Diodes is a DO-41 packaged device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 50uA and a maximum surge current of 30A. The diode is RoHS compliant and available in quantities of 5000 per reel.
Diodes SF13-T technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SF13-T to view detailed technical specifications.
No datasheet is available for this part.