
The SR306-B is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 80A. The diode is RoHS compliant and available in bulk packaging. It can withstand a maximum reverse current of 1mA.
Diodes SR306-B technical specifications.
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SR306-B to view detailed technical specifications.
No datasheet is available for this part.