Diodes SSTA56T116 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SSTA56T116 to view detailed technical specifications.
No datasheet is available for this part.