Diodes ST1307EAB-2.0480(T) technical specifications.
| Package/Case | CSMD |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Diodes ST1307EAB-2.0480(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.