Diodes STTH3R04RL technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-323 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes STTH3R04RL to view detailed technical specifications.
No datasheet is available for this part.