Diodes TC4S66F(TE85L,F) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 13R |
| Operating Supply Current | 1uA |
| Packaging | Cut Tape |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes TC4S66F(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.