Diodes TLC363C20V8-7 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 20.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes TLC363C20V8-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.