
The ZC2811ETC is a SOT-23 packaged Zener diode with a maximum repetitive reverse voltage of 15V and a forward current rating of 20mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in tape and reel packaging and is not RoHS compliant.
Diodes ZC2811ETC technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZC2811ETC to view detailed technical specifications.
No datasheet is available for this part.
