Diodes ZC829BTC technical specifications.
| Capacitance | 8.2pF |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZC829BTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
