Diodes ZDT1053TC technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector-emitter Voltage-Max | 440mV |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 140MHz |
| Height | 1.6mm |
| Length | 6.7mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 140MHz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDT1053TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.