
The ZDT694TC is a surface mount NPN transistor with a collector emitter breakdown voltage of 120V and a gain bandwidth product of 130MHz. It can handle a maximum collector current of 500mA and a maximum power dissipation of 2.75W. The transistor operates over a temperature range of -55°C to 150°C and is available in a package quantity of 4000 units per reel.
Diodes ZDT694TC technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 130MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDT694TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.