Diodes ZDT717TC technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector-emitter Voltage-Max | 220mV |
| Continuous Collector Current | -2.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 110MHz |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 110MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZDT717TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.