Diodes ZHT2431C02STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZHT2431C02STZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
