Diodes ZLLS2000 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 1.16A |
| Max Forward Surge Current (Ifsm) | 36A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
