Diodes ZLLS400 technical specifications.
| Package/Case | SC |
| Forward Current | 520mA |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZLLS400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.