Diodes ZM33064N8TC technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.7V |
| Reset Delay Time | 1.5us |
| RoHS Compliant | No |
| Threshold Voltage | 6.5V |
| Undervoltage Threshold | 4.5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM33064N8TC to view detailed technical specifications.
No datasheet is available for this part.