Diodes ZM331643N8TC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZM331643N8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
