Diodes ZMM5247B-7/BKN technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5247B-7/BKN to view detailed technical specifications.
No datasheet is available for this part.