
The ZMR25HFTA is a SOT-23 packaged Zener diode with a fixed output voltage of 2.563V and an output current of 50mA. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 125°C. This device is RoHS compliant and available in quantities of 3000 per reel.
Diodes ZMR25HFTA technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR25HFTA to view detailed technical specifications.
No datasheet is available for this part.
