
The Diodes ZMR25HFTC is a single-output zener diode packaged in a SOT-23 case. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device has a fixed output voltage of 2.563V and an output current of 50mA. It is available in quantities of 10,000 per reel, packaged in tape and reel format.
Diodes ZMR25HFTC technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZMR25HFTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.