The ZMR50HFTA is a lead free SOT-23 zener diode with a maximum input voltage of 25V and a minimum input voltage of 7V. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and features a fixed output voltage of 5V with an output current of 50mA.
Diodes ZMR50HFTA technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR50HFTA to view detailed technical specifications.
No datasheet is available for this part.