
Diodes ZR285N801TA technical specifications.
| Package/Case | SOT-23 |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.5V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Weight | 0.00709oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR285N801TA to view detailed technical specifications.
No datasheet is available for this part.
