
The ZR404005R25 is a 2.5V Zener diode with a tolerance of 0.5% and an operating supply current of 120mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-226-3 case and is mounted through a hole. It has a cathode current of 60uA and an output current of 15mA.
Diodes ZR404005R25 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 60uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR404005R25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
