Diodes ZR431N801TC technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR431N801TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
