The ZR78L057GTC Zener diode features a fixed output voltage of 5.7V and an output current of 200mA. It is packaged in a SOT-223 case and is available on tape and reel. The diode operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 2W. It is not RoHS compliant.
Diodes ZR78L057GTC technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR78L057GTC to view detailed technical specifications.
No datasheet is available for this part.