The ZR78L08GTC is a single output zener diode with a fixed output voltage of 8V and an output current of 200mA. It is packaged in a SOT-223 case and is available on tape and reel. The diode has a maximum input voltage of 20V and a maximum operating temperature range of -55°C to 125°C. It is not RoHS compliant.
Diodes ZR78L08GTC technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 20V |
| Min Input Voltage | 9.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR78L08GTC to view detailed technical specifications.
No datasheet is available for this part.