Diodes ZRB500R01STZ technical specifications.
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 5V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRB500R01STZ to view detailed technical specifications.
No datasheet is available for this part.