
The Diodes ZRC250A01STZ is a 2.5V fixed shunt regulator with an output current of 5mA. It is packaged in a TO-226-3 package and is available in quantities of 2000. The device is designed to operate over a temperature range of -40°C to 85°C and is suitable for through hole mounting. The ZRC250A01STZ has a tolerance of 1% and is not RoHS compliant.
Diodes ZRC250A01STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC250A01STZ to view detailed technical specifications.
No datasheet is available for this part.
