
The ZRC250A03STZ is a 2.5V fixed shunt regulator from Diodes, packaged in a TO-226-3 case. It operates over a temperature range of -40°C to 85°C and has a tolerance of 3%. The device is RoHS compliant and available in tape and reel packaging with 2000 units per package. The ZRC250A03STZ has a maximum output current of 5mA and an operating supply current of 5mA.
Diodes ZRC250A03STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC250A03STZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
