The ZRC330A02STZ is a 3.3V fixed voltage regulator with a maximum output current of 5mA and a maximum operating temperature of 85°C. It is available in a TO-226-3 package and is mounted through a hole. The device has a tolerance of 2% and is not RoHS compliant. It is designed to operate between -40°C and 85°C.
Diodes ZRC330A02STZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC330A02STZ to view detailed technical specifications.
No datasheet is available for this part.
