Diodes ZRT040N8A1TA technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 4.01V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT040N8A1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
