Diodes ZRT050N8A1TA technical specifications.
| Package/Case | TO-92 |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 5V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT050N8A1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
