Diodes ZSH330CSTZ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Overvoltage Threshold | 3.15V |
| Packaging | Box |
| RoHS Compliant | No |
| Threshold Voltage | 6.5V |
| Undervoltage Threshold | 3.01V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSH330CSTZ to view detailed technical specifications.
No datasheet is available for this part.