Diodes ZSH560CL technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSH560CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.