The Diodes ZSM300GTC is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2W and is RoHS compliant. The device is packaged in a TO-261-4 case and is available in quantities of 4000 per reel.
Diodes ZSM300GTC technical specifications.
| Package/Case | TO-261-4 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 2.5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.56V |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM300GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
