
The ZSM560N8TC is a single Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 780mW and is available in a SOIC package. The diode monitors a single voltage and has overvoltage and undervoltage thresholds of 4.7V and 4.5V, respectively. It is not RoHS compliant and is packaged on a tape and reel.
Diodes ZSM560N8TC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSM560N8TC to view detailed technical specifications.
No datasheet is available for this part.