The ZSM561N8TA is a single-channel voltage monitor from Diodes, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle up to 780mW of power dissipation. The device monitors a single voltage and has overvoltage and undervoltage thresholds of 4.7V and 4.5V, respectively. It is available on tape and reel and is not RoHS compliant.
Diodes ZSM561N8TA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSM561N8TA to view detailed technical specifications.
No datasheet is available for this part.