Diodes ZSR700GTA technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 20V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Polarity | Positive |
| RoHS Compliant | No |
| Weight | 0.006632oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR700GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.