Diodes ZTX1047ASTOB technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 190mV |
| Max Collector Current | 4A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX1047ASTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
