Diodes ZTX3866STOA technical specifications.
| Collector Base Voltage (VCBO) | 55V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 3.5V |
| Gain Bandwidth Product | 700MHz |
| Max Collector Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX3866STOA to view detailed technical specifications.
No datasheet is available for this part.