Diodes ZTX554STZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 140V |
| Collector-emitter Voltage-Max | 125V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Box |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX554STZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.