Diodes ZTX560STOA technical specifications.
| Collector Base Voltage (VCBO) | -500V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -150mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 60MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX560STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.