Diodes ZTX600ASTZ technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX600ASTZ to view detailed technical specifications.
No datasheet is available for this part.