Diodes ZTX718STOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -190mV |
| Collector-emitter Voltage-Max | 260mV |
| Continuous Collector Current | -2.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 180MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 180MHz |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX718STOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
